Print Page
10033853-252FSLF
Memory Card Connector, DDR2 SODIMM, Latched, 200 Contacts, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No10033853-252FSLF
Order Code4363860
Product Range10033853 Series
238 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
15+ | €8.040 |
45+ | €7.560 |
Price for:Each
Minimum: 15
Multiple: 15
€120.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No10033853-252FSLF
Order Code4363860
Product Range10033853 Series
Memory / Card TypeDDR2 SODIMM
Insert & Eject MechanismLatched
No. of Contacts200Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product Range10033853 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Memory / Card Type
DDR2 SODIMM
No. of Contacts
200Contacts
Contact Plating
Gold Flash Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
10033853 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001