Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €39.270 |
5+ | €35.910 |
Price for:Each
Minimum: 1
Multiple: 1
€39.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL MICRO-COAX
Manufacturer Part NoUT-047C-LL
Order Code4733325
Technical Datasheet
Coaxial Cable Type0.047 Semi Rigid
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)20ft
Reel Length (Metric)6.1m
Jacket Colour-
Jacket MaterialPTFE
Conductor MaterialCopper
External Diameter1.2mm
Product Range-
Technical Specifications
Coaxial Cable Type
0.047 Semi Rigid
Conductor Area CSA
-
Reel Length (Imperial)
20ft
Jacket Colour
-
Conductor Material
Copper
Product Range
-
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
6.1m
Jacket Material
PTFE
External Diameter
1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001