Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoSSL12-J2LJ0-020A04
Order Code2708746
Product RangeSSL Series
Technical Datasheet
2,045 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.140 |
| 10+ | €2.550 |
| 100+ | €2.220 |
| 250+ | €2.100 |
| 500+ | €2.010 |
| 1000+ | €1.960 |
Price for:Each
Minimum: 1
Multiple: 1
€3.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSSL12-J2LJ0-020A04
Order Code2708746
Product RangeSSL Series
Technical Datasheet
Connector to ConnectorSSL Receptacle to Free End
Connector Type AWire to Wire 2 Position Receptacle
Connector Type BFree End
No. of Positions2Ways
Cable Length - Imperial15.8"
Cable Length - Metric400mm
Connector Pitch-
Product RangeSSL Series
Cable Assembly Type-
Technical Specifications
Connector to Connector
SSL Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
15.8"
Connector Pitch
-
Cable Assembly Type
-
Connector Type A
Wire to Wire 2 Position Receptacle
No. of Positions
2Ways
Cable Length - Metric
400mm
Product Range
SSL Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023333