Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoPWF-02PMMS-SC7001
Order Code2708082
Product RangePWF Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.470 |
10+ | €4.990 |
100+ | €4.140 |
250+ | €3.930 |
500+ | €3.790 |
1000+ | €3.610 |
Price for:Each
Minimum: 1
Multiple: 1
€6.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoPWF-02PMMS-SC7001
Order Code2708082
Product RangePWF Series
Technical Datasheet
Product RangePWF Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts2Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
Product Overview
The PWF-02PMMS-SC7001 is a 2-pole male Power Connector with pin-type gold-plated copper alloy contacts and a nylon+GF body. It features solder assemble style, screw thread mating style and circular backshell.
- Front fastened for receptacle
- 12A Current rating
- ≤5mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- ≥1000VAC/1 minute breakdown voltage
- IP67 Protection (waterproof)
- -40 to +105°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
PWF Series
No. of Contacts
2Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0148