Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoHMC-05BMMM-SL8A01
Order Code2912027
Product RangeNMEA 2000 Micro-C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.600 |
10+ | €10.420 |
25+ | €10.360 |
100+ | €8.710 |
250+ | €8.540 |
500+ | €8.360 |
Price for:Each
Minimum: 1
Multiple: 1
€14.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHMC-05BMMM-SL8A01
Order Code2912027
Product RangeNMEA 2000 Micro-C Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
Connector Type ACircular 5 Position Receptacle
Connector Type BFree End
No. of Positions5Ways
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeNMEA 2000 Micro-C Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type A
Circular 5 Position Receptacle
No. of Positions
5Ways
Cable Length - Metric
1m
Product Range
NMEA 2000 Micro-C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001