Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoAG-05BFGM-QL8G05.
Order Code3769837
Product RangeX-Lok Series
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €111.590 |
5+ | €105.240 |
10+ | €98.880 |
25+ | €92.700 |
50+ | €86.340 |
100+ | €85.350 |
Price for:Each
Minimum: 1
Multiple: 1
€111.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAG-05BFGM-QL8G05.
Order Code3769837
Product RangeX-Lok Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions5Ways
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket Colour-
Product RangeX-Lok Series
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
16.4ft
Jacket Colour
-
No. of Positions
5Ways
Cable Length - Metric
5m
Product Range
X-Lok Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.680388