Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoAB-CC-030300-BH0-TQE03
Order Code3470930
Product RangeX-Lok Series
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.690 |
5+ | €32.560 |
10+ | €29.420 |
25+ | €28.980 |
50+ | €28.540 |
Price for:Each
Minimum: 1
Multiple: 1
€35.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAB-CC-030300-BH0-TQE03
Order Code3470930
Product RangeX-Lok Series
Connector to ConnectorCircular Plug, Receptacle to Free End
No. of Positions3Ways
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket Colour-
Product RangeX-Lok Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug, Receptacle to Free End
Cable Length - Imperial
9.8ft
Jacket Colour
-
SVHC
To Be Advised
No. of Positions
3Ways
Cable Length - Metric
3m
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034