Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoBK4ARL18149BZN-B1
Order Code4129071
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €85.400 |
Price for:Each
Minimum: 1
Multiple: 1
€85.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoBK4ARL18149BZN-B1
Order Code4129071
Technical Datasheet
Connector Shell Size19
Cable Diameter Max22.23mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithMIL-C-38999 Series II & IV Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminium Alloy
For Use With
MIL-C-38999 Series II & IV Circular Connectors
Cable Diameter Max
22.23mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01