Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoBK4ARL10059SK-B1
Order Code4128967
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €122.820 |
Price for:Each
Minimum: 1
Multiple: 1
€122.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoBK4ARL10059SK-B1
Order Code4128967
Technical Datasheet
Connector Shell Size11
Cable Diameter Max7.92mm
Strain Relief MaterialNickel Aluminium Bronze
Product Range-
For Use WithMIL-C-38999 Series II & IV Circular Connectors
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Nickel Aluminium Bronze
For Use With
MIL-C-38999 Series II & IV Circular Connectors
Cable Diameter Max
7.92mm
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01