Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPCIP013ALS1
Order Code2580202
Product RangeUPC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPCIP013ALS1
Order Code2580202
Product RangeUPC
Technical Datasheet
Product RangeUPC
Voltage Rating1kV
Current Rating250A
Connector MountingCable Mount
Contact Termination TypeCrimp
Alternatives for UPCIP013ALS1
1 Product Found
Technical Specifications
Product Range
UPC
Voltage Rating
1kV
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2015)
Gender
Plug
Current Rating
250A
Contact Termination Type
Crimp
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25