Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPPB50BSR.
Order Code2524142
Product RangeSurLok Plus Series
Technical Datasheet
27 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.440 |
| 5+ | €22.210 |
| 10+ | €21.960 |
| 25+ | €19.510 |
| 50+ | €18.810 |
| 100+ | €18.140 |
| 250+ | €17.300 |
Price for:Each
Minimum: 1
Multiple: 1
€22.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPPB50BSR.
Order Code2524142
Product RangeSurLok Plus Series
Technical Datasheet
Current Rating200A
Voltage Rating1kV
Connector MountingPanel Mount
Product RangeSurLok Plus Series
Contact Termination TypeQuick Connect
Technical Specifications
Gender
Plug
Voltage Rating
1kV
Product Range
SurLok Plus Series
Current Rating
200A
Connector Mounting
Panel Mount
Contact Termination Type
Quick Connect
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063062
Product traceability