Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3126F20-39S-LC
Order Code1594757
Product RangeMS3126 Series
Technical Datasheet
1 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €156.630 |
Price for:Each
Minimum: 1
Multiple: 1
€156.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3126F20-39S-LC
Order Code1594757
Product RangeMS3126 Series
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series I
Product RangeMS3126 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts39Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement20-39
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCCadmium (07-Jul-2017)
Technical Specifications
Military Specification
MIL-DTL-26482 Series I
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Insert Arrangement
20-39
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Product Range
MS3126 Series
No. of Contacts
39Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
Cadmium (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability