Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.660 |
| 10+ | €55.870 |
| 25+ | €54.750 |
| 100+ | €53.640 |
| 250+ | €52.520 |
| 500+ | €51.400 |
Product Information
Product Overview
The MS3106E10SL-4S is a 2-contact Circular Connector with silver-plated contacts, straight plug, 10SL-4 insert arrangement, socket contact (female). This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. MIL-C-5015 features threaded coupling, single key and keyway polarization representing maximum simplicity in design. Suitable for industrial machines, military ground support equipment, ordnance and shipboard installation.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Environment-resistant
- Resilient inserts
- Operating voltage to 3000VAC (RMS) at sea level
- Threaded couplings
- With grommet seal and strain relief back shell
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-5015 Series
Straight Plug
Solder Socket
10SL-4
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MS3106 Series
2Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
Technical Docs (2)
Alternatives for MS3106E10SL-4S.
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate