Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELR2Y2
Order Code2667001
Product RangeePower-Lite EL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELR2Y2
Order Code2667001
Product RangeePower-Lite EL Series
Technical Datasheet
Product RangeePower-Lite EL Series
No. of Contacts2Contacts
Voltage Rating800VAC
Current Rating70A
Technical Specifications
Product Range
ePower-Lite EL Series
Voltage Rating
800VAC
No. of Contacts
2Contacts
Current Rating
70A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087