Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELP4Y02
Order Code3958731
Product RangeePower-Lite Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €38.800 |
5+ | €36.580 |
10+ | €34.340 |
25+ | €33.200 |
50+ | €32.410 |
100+ | €31.630 |
250+ | €31.100 |
Price for:Each
Minimum: 1
Multiple: 1
€38.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELP4Y02
Order Code3958731
Product RangeePower-Lite Series
Technical Datasheet
Product RangeePower-Lite Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts4Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
IP RatingIP67, IP69K
Voltage Rating860VAC
Current Rating35A
Technical Specifications
Product Range
ePower-Lite Series
No. of Contacts
4Contacts
Connector Body Material
Plastic Body
Contact Plating
-
Voltage Rating
860VAC
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Pin
Contact Material
-
IP Rating
IP67, IP69K
Current Rating
35A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024054
Product traceability