Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELP2Z03
Order Code3958730
Product RangeePower-Lite Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €29.570 |
5+ | €28.050 |
10+ | €26.510 |
25+ | €25.210 |
50+ | €24.280 |
100+ | €23.290 |
250+ | €22.280 |
Price for:Each
Minimum: 1
Multiple: 1
€29.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELP2Z03
Order Code3958730
Product RangeePower-Lite Series
Technical Datasheet
Product RangeePower-Lite Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
IP RatingIP67, IP69K
Voltage Rating860VAC
Current Rating50A
Technical Specifications
Product Range
ePower-Lite Series
No. of Contacts
2Contacts
Connector Body Material
Plastic Body
Contact Plating
-
Voltage Rating
860VAC
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Pin
Contact Material
-
IP Rating
IP67, IP69K
Current Rating
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010076
Product traceability