Print Page
Image is for illustrative purposes only. Please refer to product description.
549 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.280 |
10+ | €4.640 |
25+ | €4.480 |
50+ | €4.350 |
100+ | €4.200 |
250+ | €4.080 |
500+ | €3.960 |
1000+ | €3.870 |
Price for:Each
Minimum: 1
Multiple: 1
€5.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-CSPG16
Order Code3897587
Technical Datasheet
Thread SizePG16
Cable Diameter Min10mm
Cable Diameter Max14mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack, Grey
IP / NEMA RatingNot Rated
Product Range-
Technical Specifications
Thread Size
PG16
Cable Diameter Max
14mm
Gland Colour
Black, Grey
Product Range
-
Cable Diameter Min
10mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
Not Rated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017164
Product traceability