Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1020..
Order Code2334647
Product Range97
Also Known As10-824810-020
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.640 |
10+ | €11.740 |
25+ | €11.420 |
100+ | €11.190 |
250+ | €10.960 |
500+ | €10.730 |
Price for:Each
Minimum: 1
Multiple: 1
€12.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1020..
Order Code2334647
Product Range97
Also Known As10-824810-020
Technical Datasheet
Connector Shell Size32
Cable Diameter Max31.75mm
Strain Relief MaterialZinc Alloy
Product Range97
For Use WithAmphenol 97 Series MIL-5015 Circular Connectors
Product Overview
The 97-3057-1020 is a Cable Clamp for use with 32-size shell 97 series MIL-C-5015 circular connectors. This cable clamp is made from die-cast zinc alloy. Both clamping halves float for maximum strain relief. It is suitable for jacketed cable or wires protected by tubing.
- 1-3/4-18 Thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
32
Strain Relief Material
Zinc Alloy
For Use With
Amphenol 97 Series MIL-5015 Circular Connectors
Cable Diameter Max
31.75mm
Product Range
97
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052844