Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1007-1.
Order Code2119109
Product Range97 Series
Technical Datasheet
2,492 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.580 |
10+ | €7.210 |
100+ | €6.640 |
250+ | €6.510 |
500+ | €6.370 |
1000+ | €6.240 |
Price for:Each
Minimum: 1
Multiple: 1
€8.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1007-1.
Order Code2119109
Product Range97 Series
Technical Datasheet
Connector Shell Size12SL / 14 / 14S
Cable Diameter Max11.1mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use With97 Series Circular Connectors
Technical Specifications
Connector Shell Size
12SL / 14 / 14S
Strain Relief Material
Zinc Alloy
For Use With
97 Series Circular Connectors
Cable Diameter Max
11.1mm
Product Range
97 Series
Technical Docs (3)
Alternatives for 97-3057-1007-1.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027488