Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-20-29S
Order Code2120410
Product Range97 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €17.310 |
5+ | €16.780 |
10+ | €16.250 |
25+ | €15.230 |
50+ | €15.080 |
Price for:Each
Minimum: 1
Multiple: 1
€17.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-20-29S
Order Code2120410
Product Range97 Series
Technical Datasheet
Product Range97 Series
No. of Contacts17Contacts
Contact GenderSocket
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithSize 20 Shells
Insert Arrangement20-29
Connector Shell Size20
Contact Material-
Technical Specifications
Product Range
97 Series
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
Insert Arrangement
20-29
Contact Material
-
No. of Contacts
17Contacts
Contact Termination Type
Solder
For Use With
Size 20 Shells
Connector Shell Size
20
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
Product traceability