Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737420-001
Order Code2575314
Product RangeRADSOK Series
Technical Datasheet
359 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.220 |
10+ | €4.620 |
25+ | €4.440 |
50+ | €4.300 |
100+ | €4.140 |
250+ | €4.000 |
500+ | €3.890 |
1000+ | €3.870 |
Price for:Each
Minimum: 1
Multiple: 1
€5.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737420-001
Order Code2575314
Product RangeRADSOK Series
Technical Datasheet
Product RangeRADSOK Series
Voltage Rating-
Current Rating60A
Connector MountingPanel Mount
Contact Termination TypeCrimp
Technical Specifications
Product Range
RADSOK Series
Voltage Rating
-
Connector Mounting
Panel Mount
Gender
Receptacle
Current Rating
60A
Contact Termination Type
Crimp
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009011
Product traceability