Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-101971-203
Order Code3580307
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
21+ | €32.080 |
50+ | €29.080 |
100+ | €28.060 |
250+ | €26.910 |
Price for:Each
Minimum: 21
Multiple: 21
€673.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-101971-203
Order Code3580307
Technical Datasheet
Connector Shell Size20
Cable Diameter Max18.8mm
Strain Relief Material-
Product Range-
Technical Specifications
Connector Shell Size
20
Strain Relief Material
-
For Use With
Amphenol PT & SP Series Size 20 Circular Connectors
Cable Diameter Max
18.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability