Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBE55100
Order Code3679826
Product RangeMUSB Series
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.980 |
| 5+ | €15.300 |
| 10+ | €14.670 |
| 25+ | €13.720 |
| 50+ | €12.590 |
| 100+ | €11.830 |
| 250+ | €11.580 |
Price for:Each
Minimum: 1
Multiple: 1
€15.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBE55100
Order Code3679826
Product RangeMUSB Series
USB Connector TypeMini USB Type AB
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeMUSB Series
Technical Specifications
USB Connector Type
Mini USB Type AB
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Product Range
MUSB Series
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515