Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777RRB25P
Order Code3367719
Product RangeRR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.596 |
| 50+ | €0.509 |
| 100+ | €0.481 |
| 250+ | €0.468 |
| 500+ | €0.418 |
| 1500+ | €0.382 |
Price for:Each
Minimum: 10
Multiple: 10
€5.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777RRB25P
Order Code3367719
Product RangeRR
Technical Datasheet
No. of Positions25Ways
Connector TypeD Sub
Connector Shell SizeDB
Product RangeRR
Connector Body MaterialSteel Body
For Use WithAmphenol RR Series Crimp Pin D Sub Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Positions
25Ways
Connector Shell Size
DB
Gender
Plug
For Use With
Amphenol RR Series Crimp Pin D Sub Contacts
Connector Type
D Sub
Product Range
RR
Connector Body Material
Steel Body
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for L777RRB25P
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804