Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D204182M3X
Order Code3728041
Product Range17D Series
Technical Datasheet
225 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.790 |
| 10+ | €6.320 |
| 25+ | €6.020 |
| 50+ | €5.640 |
| 100+ | €5.340 |
| 250+ | €4.940 |
| 500+ | €4.850 |
| 1000+ | €4.470 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€6.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D204182M3X
Order Code3728041
Product Range17D Series
Technical Datasheet
Product Range17D Series
Screw Length8.3mm
Thread Size - MetricM3
Thread Size - Imperial4-40
Technical Specifications
Product Range
17D Series
Thread Size - Metric
M3
Screw Length
8.3mm
Thread Size - Imperial
4-40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015001
Product traceability