Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGMC020080HR
Order Code3727596
Product RangeGMC Series
9,960 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10800+ | €0.735 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10800
Multiple: 10800
€7,938.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGMC020080HR
Order Code3727596
Product RangeGMC Series
Memory / Card TypeCombo - MMC, SD
Insert & Eject Mechanism-
No. of Contacts11Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeGMC Series
Technical Specifications
Memory / Card Type
Combo - MMC, SD
No. of Contacts
11Contacts
Contact Plating
Gold Plated Contacts
Insert & Eject Mechanism
-
Contact Material
Copper Alloy
Product Range
GMC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002785
Product traceability