Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG40HA1331HR
Order Code3729389
Product RangeG40HA Series
1,504 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.750 |
10+ | €5.040 |
25+ | €4.790 |
50+ | €4.490 |
100+ | €4.330 |
250+ | €4.170 |
500+ | €4.050 |
1000+ | €3.910 |
Price for:Each
Minimum: 1
Multiple: 1
€5.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG40HA1331HR
Order Code3729389
Product RangeG40HA Series
No. of Contacts36Contacts
Connector TypeMini SAS HD
Connector TypeMini SAS HD
Contact Termination TypePress Fit
Product RangeG40HA Series
Connector MountingThrough Hole Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
No. of Contacts
36Contacts
Connector Type
Mini SAS HD
Contact Termination Type
Press Fit
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Copper Alloy
Gender
Receptacle
Connector Type
Mini SAS HD
Product Range
G40HA Series
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007061
Product traceability