Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17E2W2SS2N0
Order Code3729354
Product RangeFCE17 Series
54 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.730 |
| 5+ | €26.340 |
| 10+ | €23.930 |
| 25+ | €22.440 |
| 50+ | €22.170 |
| 100+ | €21.880 |
| 250+ | €21.470 |
Price for:Each
Minimum: 1
Multiple: 1
€28.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17E2W2SS2N0
Order Code3729354
Product RangeFCE17 Series
Product RangeFCE17 Series
Insert ArrangementDE-2W2
No. of Contacts2Contacts
Contact Type2 Power
Contact Termination TypeScrew
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
FCE17 Series
Gender
Receptacle
Contact Type
2 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
Insert Arrangement
DE-2W2
No. of Contacts
2Contacts
Contact Termination Type
Screw
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability