Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91930-21125LF
Order Code3882220
Product RangeFCI Conan Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2800+ | €2.610 |
Price for:Each
Minimum: 2800
Multiple: 2800
€7,308.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91930-21125LF
Order Code3882220
Product RangeFCI Conan Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts25Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI Conan Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
91930-21125LF is a receptacle with pegs. The Conan® 0.99mm is a mezzanine connector designed for industrial applications and harsh environments. Its unique design with an audible “click” sound enhances the security and ease of use.
- New right angle configuration in 4 pin counts
- Enables perpendicular stacking application
- Right angle configuration, comprehensive solution to satisfy all customers needs
- Vertical versus vertical mating configuration, useful for parallel board stacking application
- Polarization feature of housing, prevents mismating
- High spring copper alloy, contact base metal, cream-colored LCP (UL94V-0) housing
- Minimum 1000Mohm insulation resistance, maximum contact resistance is 30Mohm
- 3.27mm height
- Number of positions are 25, high temperature life is 105°C
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
1mm
No. of Contacts
25Contacts
Contact Material
Copper Alloy
Product Range
FCI Conan Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00103