Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65043-012LF
Order Code1708416
Product RangeFCI Mini-PV 65043
Technical Datasheet
83 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.780 |
| 10+ | €4.400 |
| 25+ | €4.150 |
| 50+ | €3.840 |
| 100+ | €3.590 |
| 250+ | €3.280 |
| 500+ | €3.190 |
| 1000+ | €2.880 |
Price for:Each
Minimum: 1
Multiple: 1
€4.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65043-012LF
Order Code1708416
Product RangeFCI Mini-PV 65043
Technical Datasheet
Product RangeFCI Mini-PV 65043
No. of Positions50Ways
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 65043 Series Contacts
Technical Specifications
Product Range
FCI Mini-PV 65043
No. of Positions
50Ways
For Use With
FCI Mini-PV 65043 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
Alternatives for 65043-012LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
Product traceability