Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-005LF
Order Code3729098
Product RangeMini-PV 65039 Series
Technical Datasheet
1,382 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.830 |
| 10+ | €3.530 |
| 25+ | €3.330 |
| 50+ | €3.080 |
| 100+ | €2.880 |
| 250+ | €2.630 |
| 500+ | €2.560 |
| 1000+ | €2.320 |
Price for:Each
Minimum: 1
Multiple: 1
€3.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-005LF
Order Code3729098
Product RangeMini-PV 65039 Series
Technical Datasheet
Product RangeMini-PV 65039 Series
No. of Positions32Ways
Pitch Spacing2.54mm
For Use WithAmphenol Mini-PV Series 22-36 Gauge Wire Terminals
Technical Specifications
Product Range
Mini-PV 65039 Series
No. of Positions
32Ways
For Use With
Amphenol Mini-PV Series 22-36 Gauge Wire Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability