Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51741-10002406AALF
Order Code3727395
Product RangePwrBlade Series
239 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.930 |
5+ | €6.460 |
10+ | €5.980 |
25+ | €5.550 |
50+ | €5.300 |
Price for:Each
Minimum: 1
Multiple: 1
€6.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51741-10002406AALF
Order Code3727395
Product RangePwrBlade Series
Product RangePwrBlade Series
No. of Contacts30Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Straight
No. of Rows4Rows
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
PwrBlade Series
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole Straight
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
No. of Contacts
30Contacts
Gender
Receptacle
No. of Rows
4Rows
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01268