Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51722-10602000AALF
Order Code3727394
Product RangePwrBlade 51722 Series
761 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.990 |
5+ | €8.600 |
10+ | €8.210 |
25+ | €7.610 |
50+ | €7.280 |
100+ | €6.970 |
Price for:Each
Minimum: 1
Multiple: 1
€8.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51722-10602000AALF
Order Code3727394
Product RangePwrBlade 51722 Series
Product RangePwrBlade 51722 Series
No. of Contacts26Contacts
Pitch Spacing-
GenderHeader
Contact Termination TypeThrough Hole Right Angle
No. of Rows4Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
PwrBlade 51722 Series
Pitch Spacing
-
Contact Termination Type
Through Hole Right Angle
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
26Contacts
Gender
Header
No. of Rows
4Rows
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
Product traceability