Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No48258-000LF
Order Code3729090
Product RangeMini-PV Basics+ 48258 Series
Technical Datasheet
285 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.678 |
10+ | €0.575 |
25+ | €0.516 |
50+ | €0.505 |
100+ | €0.492 |
250+ | €0.443 |
500+ | €0.421 |
1000+ | €0.401 |
Price for:Each
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No48258-000LF
Order Code3729090
Product RangeMini-PV Basics+ 48258 Series
Technical Datasheet
Product RangeMini-PV Basics+ 48258 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Flash Plated Contacts
Wire Size AWG Min32AWG
Contact MaterialBeryllium Copper
Technical Specifications
Product Range
Mini-PV Basics+ 48258 Series
Contact Termination Type
Crimp
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
32AWG
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Amphenol ICC Mini-PV Basics+ Series Wire-to-Board Receptacle Housings
Contact Material
Beryllium Copper
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122
Product traceability