Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159549-116KALF
Order Code3765470
Product RangeWireLock
Technical Datasheet
358 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.690 |
10+ | €1.300 |
100+ | €1.290 |
250+ | €1.280 |
500+ | €1.270 |
1000+ | €1.260 |
Price for:Each
Minimum: 1
Multiple: 1
€1.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159549-116KALF
Order Code3765470
Product RangeWireLock
Technical Datasheet
Product RangeWireLock
No. of Positions16Ways
Pitch Spacing1.8mm
For Use WithAmphenol ICC WireLock 10153126 Series Socket Contacts
SVHCNo SVHC (12-Jan-2017)
Product Overview
Minitek® 1.8mm wire-to-board connector’s compact design address the growing demand for miniaturizing automotive application market. The connector is double row offering four coding with different colours. The connector has nominal current carrying capacity of 3A and cable wire gauge from 22AWG to 26 AWG. Typically used for BMS (battery management system), OBC (on-board charge), MCU (micro control system), gateway, lighting, ADAS (advanced driving assistance system), RADAR and robotics applications.
- More reliability, low mating force automotive grade connector system
- USCAR-2 V2 compatible receptacle
- Reflow tin plated reduce mating force
- Voltage rating of 48V AC/DC, high temperature UL 94V-0 housing
- Terminal position assurance (TPA) ensures proper terminal insertion position and retention
- Connector position assurance (CPA) ensures that connectors are properly mated and locked together
- Meet wide gauge application requirement
- Low mating and un-mating force
- Meet higher power amps performance
- UL E66906 approved
Technical Specifications
Product Range
WireLock
No. of Positions
16Ways
For Use With
Amphenol ICC WireLock 10153126 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.8mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134