Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86730-101LF
Order Code1623792
Technical Datasheet
2,611 In Stock
3,100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.799 |
10+ | €0.656 |
100+ | €0.508 |
500+ | €0.454 |
1000+ | €0.441 |
2500+ | €0.432 |
Price for:Each
Minimum: 1
Multiple: 1
€0.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86730-101LF
Order Code1623792
Technical Datasheet
Accessory TypeJumper
For Use WithMinitek 2mm Modular System
No. of Positions2Ways
Pitch Spacing2mm
Product Range-
Product Overview
The 86730-101LF is a 2mm 2-way Minitek™ Shunt for use with the 2mm modular system. The early entry, dual-beam contacts provide long wiping action for reliable electrical contact. It is made up of black thermoplastic housing with a 1.27µm gold or tin-lead over nickel plated phosphor-bronze contacts. It is mated with Minitek™ un-shrouded headers and shrouded headers.
- UL94V-0 Flammability
- 1A Continuous current rating
- 1000MΩ Minimum insulation resistance
- 25mΩ Maximum contact resistance
- 650V Dielectric withstanding voltage
- 50 Mating cycles (durability)
- 6.41N Maximum insertion force per contact
- 0.49N Minimum withdrawal force per contact
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
-
For Use With
Minitek 2mm Modular System
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 86730-101LF
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048