Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €1.180 |
100+ | €1.010 |
250+ | €0.957 |
500+ | €0.946 |
1000+ | €0.929 |
Product Information
Product Overview
The Quickie series Cable-to-Board Connector in 2.54mm pitch. The Quickie™ product range includes IDC receptacles, IDC board connectors, shrouded low profile headers and shrouded eject latch headers. AFCI is adding four new series of Quickie headers to its product range, dedicated to pin-in-paste soldering processes. This brochure gives additional information for the correct use of Quickie PiP connectors in the application process.
- Four-walled shielding
- Dual polarization by use of polarizations keys
- Side window
- Duplex plating
- It protects pins in unmated condition and prevents misalignment
- It protects against mismatch
Applications
Communications & Networking, Automotive, Industrial, Sensing & Instrumentation, Medical, Computers & Computer Peripherals, Multimedia, Test & Measurement
Technical Specifications
IDC Receptacle
2.54mm
26Contacts
Phosphor Bronze
FCI Quickie Series
Female
2 Row
Cable Mount
Gold Plated Contacts
No SVHC (17-Jan-2023)
Alternatives for 71600-326LF
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate