Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10118023-P0030YYLF
Order Code2100788
No Longer Manufactured
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10118023-P0030YYLF
Order Code2100788
Connector to ConnectorCrimp Terminal to Crimp Terminal
Connector Type ACrimp Terminal
Connector Type BCrimp Terminal
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Product Range-
Jacket ColourBlack
Product Overview
The 10118023-P0030YYLF is a 300mm Wire Assembly with 1.25mm crimp terminal (tin plating), 28 to 32AWG wire range.
Applications
Industrial
Technical Specifications
Connector to Connector
Crimp Terminal to Crimp Terminal
Connector Type B
Crimp Terminal
Cable Length - Metric
300mm
Jacket Colour
Black
Connector Type A
Crimp Terminal
Cable Length - Imperial
11.81"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004