Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoLCC17-A3W3SM-2N0
Order Code2078716
Product RangeCOOLPOWER® LCC17 Series
45 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €12.590 |
5+ | €11.980 |
10+ | €11.430 |
25+ | €10.610 |
50+ | €9.620 |
100+ | €8.960 |
250+ | €8.740 |
Price for:Each
Minimum: 1
Multiple: 1
€12.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoLCC17-A3W3SM-2N0
Order Code2078716
Product RangeCOOLPOWER® LCC17 Series
Product RangeCOOLPOWER® LCC17 Series
Insert ArrangementDA-3W3
No. of Contacts3Contacts
Contact Type3 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
COOLPOWER® LCC17 Series
Gender
Receptacle
Contact Type
3 Power
Connector Mounting
Cable Mount
Contact Material
Beryllium Copper
Insert Arrangement
DA-3W3
No. of Contacts
3Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013789
Product traceability