Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSAT3M2132072TR
Order Code3882612
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2660+ | €1.980 |
7980+ | €1.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 2660
Multiple: 2660
€5,266.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSAT3M2132072TR
Order Code3882612
Technical Datasheet
No. of Contacts7Contacts
Connector TypeSATA
Contact Termination TypeSolder
Product Range-
Connector MountingSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
7Contacts
Connector Type
SATA
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001