Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE17-288-1413
Order Code3882574
Product RangeRJE17 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.030 |
| 10+ | €6.280 |
| 100+ | €5.340 |
| 250+ | €4.940 |
| 500+ | €4.760 |
| 1000+ | €4.510 |
Price for:Each
Minimum: 1
Multiple: 1
€8.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE17-288-1413
Order Code3882574
Product RangeRJE17 Series
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeRJE17 Series
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (12-Jan-2017)
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Product Range
RJE17 Series
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701