Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE17-288-1121
Order Code3882572
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.180 |
| 10+ | €3.970 |
| 100+ | €3.370 |
| 250+ | €3.120 |
| 500+ | €3.010 |
| 1000+ | €2.860 |
Price for:Each
Minimum: 1
Multiple: 1
€5.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE17-288-1121
Order Code3882572
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (12-Jan-2017)
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010947