Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBD511N5
Order Code3882555
Product RangeMUSB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.560 |
| 10+ | €10.220 |
| 25+ | €9.580 |
| 100+ | €8.690 |
| 250+ | €8.140 |
| 500+ | €7.880 |
Price for:Each
Minimum: 1
Multiple: 1
€12.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBD511N5
Order Code3882555
Product RangeMUSB Series
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingPanel PCB Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMUSB Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Panel PCB Mount
Contact Material
Copper Alloy
Product Range
MUSB Series
USB Standard
USB 2.0
No. of Positions
4Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268