Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMHDRA51130
Order Code3882542
Product RangeMHDR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.210 |
10+ | €12.440 |
25+ | €11.550 |
100+ | €10.660 |
250+ | €9.940 |
500+ | €9.740 |
Price for:Each
Minimum: 1
Multiple: 1
€17.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMHDRA51130
Order Code3882542
Product RangeMHDR Series
Technical Datasheet
No. of Contacts19Contacts
Connector MountingPanel Mount
Contact TerminationThrough Hole Vertical
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Body
Product RangeMHDR Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
MHDR Series
Gender
Receptacle
Contact Termination
Through Hole Vertical
Connector Body Material
Zinc Body
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019142