Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €37.750 |
5+ | €35.190 |
10+ | €32.620 |
25+ | €30.930 |
50+ | €29.500 |
100+ | €28.090 |
Price for:Each
Minimum: 1
Multiple: 1
€37.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336209-13-0150
Order Code2435062
Technical Datasheet
Connector to Connector90° AMC Plug to TNC Bulkhead Jack
Connector Type AAMC Right Angle Plug
Connector Type BTNC Bulkhead Jack
Coaxial Cable Type1.32mm
Impedance50ohm
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Jacket ColourBlack
Product Range-
Product Overview
The 336209-13-0150 is a 0.15m RF Coaxial Cable Assembly with AMC right angle plug to TNC bulkhead jack connection. This assembly performs up to 6GHz and offers 50Ω impedance.
- Snap-on interface
- IP67 Protection
Applications
RF Communications
Technical Specifications
Connector to Connector
90° AMC Plug to TNC Bulkhead Jack
Connector Type B
TNC Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
-
Connector Type A
AMC Right Angle Plug
Coaxial Cable Type
1.32mm
Cable Length - Imperial
5.91"
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268