Print Page
740-331370
D Sub Jack Screw, 8 mm, M3, 4-40 UNC
Image is for illustrative purposes only. Please refer to product description.
367 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.435 |
| 100+ | €0.332 |
| 500+ | €0.303 |
| 1000+ | €0.273 |
| 2500+ | €0.267 |
| 5000+ | €0.261 |
Price for:Each
Minimum: 10
Multiple: 10
€4.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No740-331370
Order Code4308341
Technical Datasheet
Product Range-
Screw Length8mm
Thread Size - MetricM3
Thread Size - Imperial4-40 UNC
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Thread Size - Metric
M3
SVHC
No SVHC (27-Jun-2024)
Screw Length
8mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00087