Print Page
3007W2PXK99A10X
D Sub Connector Housing, 7 Ways, Combo Layout D Sub, DA-7W2, Plug, Steel Body
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.150 |
| 10+ | €2.620 |
| 100+ | €2.360 |
| 250+ | €2.190 |
| 500+ | €2.130 |
| 1000+ | €1.930 |
Price for:Each
Minimum: 1
Multiple: 1
€3.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No3007W2PXK99A10X
Order Code4070040
No. of Positions7Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDA-7W2
Product Range-
Connector Body MaterialSteel Body
For Use WithCONEC D Sub Pin Crimp Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
No. of Positions
7Ways
Connector Shell Size
DA-7W2
Gender
Plug
For Use With
CONEC D Sub Pin Crimp Contacts
Connector Type
Combo Layout D Sub
Product Range
-
Connector Body Material
Steel Body
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001