Print Page
3005W5PXX99A10X
D Sub Connector Housing, 5 Ways, Combo Layout D Sub, DB-5W5, Plug, Steel Body
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.120 | 
| 10+ | €3.150 | 
| 100+ | €2.320 | 
| 250+ | €2.270 | 
| 500+ | €2.230 | 
| 1000+ | €2.150 | 
Price for:Each
Minimum: 1
Multiple: 1
€4.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No3005W5PXX99A10X
Order Code4070035
No. of Positions5Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDB-5W5
Product Range-
Connector Body MaterialSteel Body
For Use WithCONEC D Sub Pin Crimp Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
No. of Positions
5Ways
Connector Shell Size
DB-5W5
Gender
Plug
For Use With
CONEC D Sub Pin Crimp Contacts
Connector Type
Combo Layout D Sub
Product Range
-
Connector Body Material
Steel Body
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145