Print Page
17-300230
Fiber Optic Adapter, Singlemode, LC Duplex, LC Duplex, Receptacle, Receptacle
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.470 |
| 10+ | €22.760 |
| 25+ | €21.620 |
| 100+ | €19.980 |
| 250+ | €18.640 |
| 500+ | €18.190 |
Price for:Each
Minimum: 1
Multiple: 1
€25.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No17-300230
Order Code4069988
Technical Datasheet
Convert From Fibre Optic ConnectorLC Duplex
Convert To Fibre Optic ConnectorLC Duplex
Convert From GenderReceptacle
Convert To GenderReceptacle
Adapter Body StyleStraight Panel Adapter
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Fibre Optic Connector
LC Duplex
Convert From Gender
Receptacle
Adapter Body Style
Straight Panel Adapter
SVHC
To Be Advised
Convert To Fibre Optic Connector
LC Duplex
Convert To Gender
Receptacle
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001