Print Page
17-300040
Fiber Optic Adapter, Multimode, LC Duplex, LC Duplex, Straight Adapter
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.920 |
| 5+ | €27.690 |
| 10+ | €25.450 |
| 25+ | €23.850 |
| 50+ | €22.710 |
| 100+ | €21.620 |
Price for:Each
Minimum: 1
Multiple: 1
€29.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No17-300040
Order Code4069986
Technical Datasheet
Convert From Fibre Optic ConnectorLC Duplex
Convert To Fibre Optic ConnectorLC Duplex
Convert From GenderPlug
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Convert From Fibre Optic Connector
LC Duplex
Convert From Gender
Plug
Adapter Body Style
Straight Adapter
SVHC
No SVHC (27-Jun-2024)
Convert To Fibre Optic Connector
LC Duplex
Convert To Gender
Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001